Part Details for HF116F-2/048DL-1HST(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/048DL-1HST(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1791HS#TRPBF | Analog Devices | 60V Fault Protected RS485/RS42 |
Price & Stock for HF116F-2/048DL-1HST(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209065
|
RS | 25A, 1 Form A, 48VDC, Screw Mount, AgSnO2, sealed, | Hongfa HF116F-2/048DL-1HST(257) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6500 | RFQ |