Part Details for HF116F-2/120AL-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/120AL-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079528-120ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 20 Positions, 2.54mm (0.100in) Pitch. | |
10075025-F01-20ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079in) - Vertical. | |
10075024-G01-20ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 40 Positions - 2mm (0.079in) - Vertical. |
Price & Stock for HF116F-2/120AL-1HSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209066
|
RS | Power Relay, 120VAC Coil, 30Amp, 1 Form A Contact, N/A, HF116F-2 Series | Hongfa HF116F-2/120AL-1HSTF(257) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9500 / $11.3500 | RFQ |
|
Onlinecomponents.com | Relay - 120Vac - SPST-NO - 30A @ 277Vac RoHS: Compliant | 0 |
|
$5.2700 / $82.1500 | Buy Now |