Part Details for HF116F-3/220AF2HTW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-3/220AF2HTW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF116F-3/220AF2HTW(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209101
|
RS | 30A, 2 Form A, 220VAC, Flanged, AgSnO2, Class B, 3.0mm, Without Capacitor, | Hongfa HF116F-3/220AF2HTW(257) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5400 | RFQ |