There are no models available for this part yet.
Overview of HF118F/005-1DS6(310)(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201DS-6N9XJEU | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 5%, Ceramic-Core, 0202, | |
0201DS-6N9XJEW | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 5%, Ceramic-Core, 0202, | |
0201DS-6N7XJEW | Coilcraft Inc | General Purpose Inductor, 0.0067uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HF118F/005-1DS6(310)(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72209110
|
RS | Power Relay,5VDC Coil,10Amp,1 Form B Contact,5mm 8A, only 1 From B, HF118F Series | Hongfa HF118F/005-1DS6(310)(257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.5200 | Buy Now |