Part Details for HF118F/048-1HS5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF118F/048-1HS5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF118F/048-1HS5(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209309
|
RS | Power Relay,48VDC Coil,10Amp,1 Form A Contact,5mm 8A, only 1 From A, HF118F Serie | Hongfa HF118F/048-1HS5(257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Onlinecomponents.com | Relay - 48Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc | 0 |
|
$1.1300 / $1.6500 | Buy Now |