Part Details for HF118F/006-1HS1T(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF118F/006-1HS1T(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF118F/006-1HS1T(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209153
|
RS | Pwr Relay, 6VDC Coil, 10Amp, 1 Form A Contact, 3.2mm 1 pole 8A, HF118F Series | Hongfa HF118F/006-1HS1T(257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $1.3500 | Buy Now |