Part Details for HF11R11 by APEM Inc
Overview of HF11R11 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF11R11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF11R11-ND
|
DigiKey | SWITCH JOYSTICK HALL EFFECT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
83 In Stock |
|
$166.3330 / $178.9300 | Buy Now |
DISTI #
642-HF11R11
|
Mouser Electronics | Joysticks FINGERTIP JOYSTICK HF RoHS: Compliant | 3 |
|
$159.3200 / $178.8800 | Buy Now |
DISTI #
75004715
|
RS | FINGERTIP JOYSTICK HF | APEM Components HF11R11 Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$141.2500 | RFQ |
|
Onlinecomponents.com | Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead RoHS: Compliant |
10 In Stock |
|
$140.7400 / $178.0400 | Buy Now |
DISTI #
82116896
|
Verical | Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 10 |
|
$197.8600 / $231.4520 | Buy Now |
|
Master Electronics | Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead RoHS: Compliant |
10 In Stock |
|
$140.7400 / $178.0400 | Buy Now |