Part Details for HF11S10 by APEM Inc
Overview of HF11S10 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF11S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4124
|
Newark | Fingertip Joystick Hf Rohs Compliant: Yes |Apem HF11S10 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8600 / $319.4000 | Buy Now |
DISTI #
70289786
|
RS | Joystick, Two Axis, Hall Effect, 0V-5V Output, HF Series | APEM Components HF11S10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$180.7200 | Buy Now |
|
Onlinecomponents.com | Joystick - Tapered (2 Axis) - Square Limiter Plate - 0V to 5V Output - Mating Wire Harness Not Included - Drop-in Mounting. RoHS: Compliant |
32 In Stock |
|
$137.3600 / $178.0400 | Buy Now |
|
Master Electronics | Joystick - Tapered (2 Axis) - Square Limiter Plate - 0V to 5V Output - Mating Wire Harness Not Included - Drop-in Mounting. RoHS: Compliant |
32 In Stock |
|
$137.3600 / $178.0400 | Buy Now |