Part Details for HF13F/A120-2Z5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF13F/A120-2Z5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF13F/A120-2Z5(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209411
|
RS | Industrial Relay, 120VAC Coil, 10Amp, 2 Form C Contact, N/A, HF13F Series | Hongfa HF13F/A120-2Z5(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$7.5600 / $8.3100 | Buy Now |
|
Onlinecomponents.com | Relay - 120Vac - DPDT - 10A @ 250Vac/10A @ 30Vdc | 0 |
|
$3.5900 / $5.2400 | Buy Now |