Part Details for HF152FD/12-1HST by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF152FD/12-1HST by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1791HS#TRPBF | Analog Devices | 60V Fault Protected RS485/RS42 |
Part Details for HF152FD/12-1HST
HF152FD/12-1HST CAD Models
HF152FD/12-1HST Part Data Attributes
|
HF152FD/12-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF152FD/12-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 16 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4700VA@400VAC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 21.2mm x 16mm x 20.6mm | |
Reference Standard | CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for HF152FD/12-1HST
This table gives cross-reference parts and alternative options found for HF152FD/12-1HST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF152FD/12-1HST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF152F/012-1H | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152F/012-1H |
HF152FD/12-1HSF | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152FD/12-1HSF |
HF152FD/12-1HQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152FD/12-1HQ |
HF152FD/12-1HSTF | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152FD/12-1HSTF |
HF152F-T/012-1HT | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152F-T/012-1HT |
HF152F/012-1HS | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152F/012-1HS |
HF152F-T/012-1HPSTQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152F-T/012-1HPSTQ |
HF152F/012-1HT | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152F/012-1HT |
HF152FD/12-1HTF | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152FD/12-1HTF |
HF152FD/12-1HFQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152FD/12-1HST vs HF152FD/12-1HFQ |