HF152FD/5-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 6.5VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,

Overview of HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd.

Part # Manufacturer Description Stock Price Buy
DISTI # HF152FD/5-1Z
TME Relay: electromagnetic, SPDT, Ucoil: 5VDC, 17A, 17A/125VAC, PCB Min Qty: 1 0
  • 1 $2.5900
  • 5 $2.3400
  • 25 $2.2000
  • 100 $1.9600
  • 1,000 $1.3000
$1.3000 / $2.5900 RFQ

CAD Models for HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd.

HF152FD/5-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
Reach Compliance Code
compliant
Body Breadth
16 mm
Body Height
20.6 mm
Body Length or Diameter
21.2 mm
Coil Current(DC)-Max
0.072 A
Coil Operate Voltage(DC)
3.75 V
Coil Power
360 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
70 Ω
Coil Voltage(DC)-Max
6.5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4700VA@400VAC
Contact (AC) Max Rating R Load
17A@400VAC
Contact Current(AC)-Max
17 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
End Contact Material
Silver Nickel
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
21.2mm x 16mm x 20.6mm
Reference Standard
CQC; CUL; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. HF152FD/5-1Z
    Xiamen Hongfa Electroacoustic Co.,Ltd.
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 6.5VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select Manufacturer
Which Manufacturer of HF152FD/5-1Z would you like to use for your alert(s)?
  • Please alert me when HF152FD/5-1Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF152FD/5-1Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF152FD/5-1Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF152FD/5-1Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF152FD/5-1Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF152FD/5-1Z by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: