Part Details for HF1570800000G by Amphenol Corporation
Overview of HF1570800000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF1570800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF1570800000G
|
Avnet Americas | HF15708000J0G-500 TB SPRING CLAMP - Bulk (Alt: HF1570800000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 2030 Container: Bulk | 0 |
|
$1.8840 | Buy Now |
DISTI #
649-HF15708000J0G
|
Mouser Electronics | Fixed Terminal Blocks 500 TB SPRING CLAMP | 0 |
|
$2.0800 | Order Now |
Part Details for HF1570800000G
HF1570800000G CAD Models
HF1570800000G Part Data Attributes
|
HF1570800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HF1570800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |