There are no models available for this part yet.
Overview of HF158F/5-HS33(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-330TGLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-330TJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-331TJLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for HF158F/5-HS33(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay - 5Vdc - SPST-NO - 16A @ 250Vac RoHS: Compliant | 0 |
|
$0.9800 / $1.4300 | Buy Now |