Part Details for HF165FD/12-HY1STF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF165FD/12-HY1STF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF165FD/12-HY1STF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF165FD Series 12VDC 1 Form A Class F -40℃~ 85℃ Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 160Tray |
|
$1.0200 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Relay - 12Vdc - SPST-NO - 30A @ 277Vac | 0 |
|
$1.0000 / $15.2700 | Buy Now |
|
New Advantage Corporation | HF165FD Series 12VDC 1 Form A Class F -40?~ 85? Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$1.3800 | Buy Now |