Part Details for HF2150-1A-12DEF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF2150-1A-12DEF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF2150-1A-12DEF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF2150 Series 40 A SPST 12 V Plastic Sealed Miniature High Power Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.3300 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Relay - 12Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc RoHS: Compliant |
280 In Stock |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
62400677
|
Verical | HF2150-1A-12DEF(257) Min Qty: 280 Package Multiple: 280 Date Code: 2214 | Americas - 280 |
|
$1.7881 | Buy Now |
|
Bristol Electronics | 2150 |
|
RFQ | ||
|
Quest Components | 1720 |
|
$1.3320 / $3.5520 | Buy Now | |
|
Master Electronics | Relay - 12Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc RoHS: Compliant |
280 In Stock |
|
$1.1000 / $1.3500 | Buy Now |