Part Details for HF2422-452Y1R5-T01 by TDK Corporation
Overview of HF2422-452Y1R5-T01 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF2422-452Y1R5-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17820 |
|
RFQ | ||
|
Quest Components | 14256 |
|
$4.8000 / $9.6000 | Buy Now |
Part Details for HF2422-452Y1R5-T01
HF2422-452Y1R5-T01 CAD Models
HF2422-452Y1R5-T01 Part Data Attributes:
|
HF2422-452Y1R5-T01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF2422-452Y1R5-T01
TDK Corporation
Single Phase EMI Filter, 280V, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 4.5 MILLIHENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22 mm | |
High Pot | 2000 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Rated Current | 1.5 A | |
Rated Voltage | 280 V | |
Width | 26 mm |