There are no models available for this part yet.
Overview of HF3 92 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF3 92 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1462051-0
|
TTI | High Frequency / RF Relays HF3-50 FREQ SPDT 50OHM 140MW 4.5V RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1200 In Stock |
|
$10.0800 / $10.2900 | Buy Now |