There are no models available for this part yet.
Overview of HF3 92S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0023401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 92S PF, Vertical, Header. | |
51752-010LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 92S Vertical Receptacle. | |
51915-294LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 92S Right Angle Receptacle, Solder To Board |
Price & Stock for HF3 92S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T0468
|
Newark | Relay, Spdt, 220Vac, 2A, Contact Configuration:Spdt, Coil Voltage:4.5Vdc, Contact Current:2A, Product Range:Hf3 S Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Contact Voltage Vac:220Vac, External Depth:14.9Mmrohs Compliant: Yes |Axicom Te Connectivity HF3 92S RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.7300 | Buy Now | |
DISTI #
2-1462051-5
|
TTI | High Frequency / RF Relays HF3 92S RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$17.0600 | Buy Now |
CAD Models for HF3 92S by TE Connectivity
Part Data Attributes for HF3 92S by TE Connectivity
HF3 92S
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
HF3 92STE ConnectivityVS
-