Part Details for HF302 by TE Connectivity
Overview of HF302 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HF302TR-ND
|
DigiKey | High Frequency / RF Relays EM Re Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
800 In Stock |
|
$9.3000 | Buy Now |
|
Onlinecomponents.com | HF3 02=75 OHM 140MW 4.5V mono RoHS: Compliant |
800 Partner Stock |
|
$7.6200 / $10.4700 | Buy Now |
DISTI #
TE Connectivity HF302
|
PEI Genesis | HF302 | 800 |
|
Buy Now | |
|
Master Electronics | HF3 02=75 OHM 140MW 4.5V mono RoHS: Compliant |
800 Partner Stock |
|
$7.6200 / $10.4700 | Buy Now |