Part Details for HF323J by Siemens
Overview of HF323J by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF323J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF323J-ND
|
DigiKey | HDSS FUS 3P3W 240V 100A N12 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,130.6300 | Buy Now |
DISTI #
982-HF323J
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 240V 100A N12 | 2 |
|
$1,015.1000 | Buy Now |
DISTI #
70240208
|
RS | 100A 3P 240V 3W Fused Hd Type 12 | Siemens HF323J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,095.5800 / $1,153.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$888.7000 / $941.2100 | Buy Now |
Part Details for HF323J
HF323J CAD Models
HF323J Part Data Attributes
|
HF323J
Siemens
Buy Now
|
Compare Parts:
HF323J
Siemens
|
Samacsys Manufacturer | SIEMENS |