Part Details for HF324N by Siemens
Overview of HF324N by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF324N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF324N-ND
|
DigiKey | HDSS FUS 3P4W 240V 200A N1 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$880.4200 / $951.4200 | Buy Now |
DISTI #
982-HF324N
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P4W 240V 200A N1 | 0 |
|
$934.3900 | Order Now |
DISTI #
70821603
|
RS | 200A 3P 240V 4W FUSED HD TYPE 1 | Siemens HF324N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$856.2800 / $951.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$786.7800 / $833.2800 | Buy Now |
Part Details for HF324N
HF324N CAD Models
HF324N Part Data Attributes
|
HF324N
Siemens
Buy Now
|
Compare Parts:
HF324N
Siemens
|
Samacsys Manufacturer | SIEMENS |