Part Details for HF324NR by Siemens
Overview of HF324NR by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF324NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF324NR-ND
|
DigiKey | HDSS FUS 3P4W 240V 200A N3R Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$989.8240 / $1,203.3700 | Buy Now |
DISTI #
982-HF324NR
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P4W 240V 200A N3R | 0 |
|
$1,049.9300 | Order Now |
DISTI #
70240212
|
RS | Fusible Disconnect Switch, 3P 200A 240V, NEMA 3R, HF Series | Siemens HF324NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,178.9400 / $1,215.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$987.2000 / $1,045.5400 | Buy Now |