Part Details for HF32FA-G/024-HSL1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32FA-G/024-HSL1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32FA-G/024-HSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364612
|
Verical | Miniature High Power Relay Min Qty: 24 Package Multiple: 1 | Americas - 1410 |
|
$2.6040 / $3.0100 | Buy Now |
DISTI #
HF32FA-G/024-HSL1
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 10A, 10A/250VAC Min Qty: 1 | 1410 |
|
$2.0800 / $2.4700 | Buy Now |