-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF33F/012-ZST
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 10A, 5A/250VAC, PCB Min Qty: 1 | 360 |
|
$1.1500 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HF33F/012-ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF33F/012-ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hongfa | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |