-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0785
|
Newark | Hf351=50Ohm140Mw 3V Mono |Axicom Te Connectivity HF351 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $9.6800 | Buy Now |
DISTI #
655-HF351
|
Mouser Electronics | High Frequency / RF Relays RELAY HI FREQ SPDT 3VDC SMT RoHS: Compliant | 0 |
|
$9.1300 / $14.9500 | Order Now |
|
Onlinecomponents.com | RELAY-SPDT-2A-1 form C (1 CO) -50 ohm-03 VDC-Monostable 1coil -140mW RoHS: Compliant |
800 On Order |
|
$9.2100 / $10.1800 | Buy Now |
DISTI #
1462051-1
|
TTI | High Frequency / RF Relays HF351=50OHM140MW 3V MONO RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$9.0400 / $9.3100 | Buy Now |
|
Master Electronics | RELAY-SPDT-2A-1 form C (1 CO) -50 ohm-03 VDC-Monostable 1coil -140mW RoHS: Compliant |
800 On Order |
|
$9.2100 / $10.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy