Part Details for HF353 by TE Connectivity
Overview of HF353 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K4887
|
Newark | Relay, Signal, Spdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Hf3 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, External Depth:14.6Mmrohs Compliant: Yes |Axicom Te Connectivity HF353 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$10.3700 / $15.5600 | Buy Now |
|
Onlinecomponents.com | Signal Relay - SPDT (1 Form C) - 28mA 5VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - Gull Wing - Surface Mount. RoHS: Compliant |
85 In Stock 2000 On Order |
|
$7.8400 / $9.0500 | Buy Now |
DISTI #
79000789
|
Verical | Signal Relay 5VDC 2A SPDT(14.6x9.4x10)mm SMD Min Qty: 25 Package Multiple: 25 Date Code: 2142 | Americas - 75 |
|
$11.7650 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY, SPDT, 10.9VDC (COIL), 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), RANDOM, AC/DC OUTPUT | 108 |
|
$7.2360 / $12.0600 | Buy Now |
DISTI #
1462051-2
|
TTI | High Frequency / RF Relays HF353=50OHM140MW 5V MONO RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2400 In Stock |
|
$7.4300 / $8.8400 | Buy Now |
DISTI #
HF353
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 2A, SMT, 178Ω, 3ms, IP67 Min Qty: 1 | 104 |
|
$7.8300 / $12.5900 | Buy Now |
DISTI #
AMP1462051-2
|
Interstate Connecting Components | HF353=50OHM140MW 5V MONO | 0600 On Order |
|
$9.3034 / $10.0192 | Buy Now |
DISTI #
SMC-HF353
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4 |
|
RFQ | |
DISTI #
1853178
|
element14 Asia-Pacific | RELAY, SIGNAL, SPDT, 250VAC, 220VDC, 2A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 198 |
|
$9.2563 / $15.7763 | Buy Now |
DISTI #
1853178
|
Farnell | RELAY, SIGNAL, SPDT, 250VAC, 220VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 2 Days Container: Cut Tape | 198 |
|
$11.8422 / $16.6515 | Buy Now |
Part Details for HF353
HF353 CAD Models
HF353 Part Data Attributes:
|
HF353
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HF353
TE Connectivity
E-M RELAY,1 FORM C,SPDT-CO,DC,RANDOM,AC/DC,2A@220VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 10.9 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Number of Terminals | 16 | |
Operate Time | 5 ms | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.6mm x 7.2mm x 10mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Termination Type | SOLDER |