There are no models available for this part yet.
Overview of HF357S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF357S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VDC 4.114KOhm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay RoHS: Compliant | 0 |
|
$16.1300 / $16.7900 | Buy Now | ||
DISTI #
000000000003012423
|
Sager | High Frequency / RF Relays | 0 |
|
Buy Now | ||
Master Electronics | Electromechanical Relay 24VDC 4.114KOhm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay RoHS: Compliant | 0 |
|
$16.1300 / $16.7900 | Buy Now |