Part Details for HF361 by Siemens
Overview of HF361 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$269.6680 / $310.2300 | Buy Now |
DISTI #
982-HF361
|
Mouser Electronics | Disconnect Switches 30A 3P 600V 3W FUSED HD TYPE 1 | 4 |
|
$315.4700 / $351.5500 | Buy Now |
DISTI #
70240214
|
RS | Fusible Disconnect Switch, 3P 30A 240V, NEMA 1, HF Series | Siemens HF361 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$334.0000 / $371.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.1900 / $308.3300 | Buy Now |