Part Details for HF361A1 by Siemens
Overview of HF361A1 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361A1-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N1 W/1AX Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$616.4700 | Buy Now |
DISTI #
982-HF361A1
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N1 W/1AX | 0 |
|
$541.5000 / $558.3000 | Order Now |
DISTI #
70821101
|
RS | 30A 3P 600V 3W FUSED HD T1 W/1AX | Siemens HF361A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$497.9200 / $553.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$439.3400 / $465.0100 | Buy Now |
Part Details for HF361A1
HF361A1 CAD Models
HF361A1 Part Data Attributes
|
HF361A1
Siemens
Buy Now
|
Compare Parts:
HF361A1
Siemens
|
Samacsys Manufacturer | SIEMENS |