Part Details for HF361CR by Siemens
Overview of HF361CR by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361CR-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N1 R CLIP Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$462.8600 | Buy Now |
DISTI #
982-HF361CR
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N1 R CLIP | 0 |
|
$436.7700 / $450.9000 | Order Now |
DISTI #
70821102
|
RS | Fusible Disconnect Switch, 3P 30A 600V, NEMA 1, HF Series | Siemens HF361CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$418.6100 / $465.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$369.3600 / $390.9400 | Buy Now |