Part Details for HF361J by Siemens
Overview of HF361J by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361J-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N12 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$830.0400 | Buy Now |
DISTI #
982-HF361J
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N12 | 0 |
|
$645.2300 / $706.4600 | Order Now |
DISTI #
70240215
|
RS | 30A 3P 600V 3W Fused Hd Type 12 | Siemens HF361J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$776.9200 / $863.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$662.3600 / $701.0600 | Buy Now |