There are no models available for this part yet.
Overview of HF361JPN by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HF361JPN by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HF361JPN-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N12 PYLE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,390.5200 | Buy Now | |
DISTI #
982-HF361JPN
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N12 PYLE | 0 |
|
$1,156.6800 | Order Now | |
DISTI #
70821424
|
RS | 30A 3P FUSED PN RECEPT SW TYPE 12 | Siemens HF361JPN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,264.2200 / $1,330.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,953.8000 / $2,064.9300 | Buy Now |
CAD Models for HF361JPN by Siemens
Part Data Attributes for HF361JPN by Siemens
HF361JPN
Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|
Want to compare parts?
-
HF361JPNSiemensVS
-