Part Details for HF361JW by Siemens
Overview of HF361JW by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361JW-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N12 WIN Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$950.0700 | Buy Now |
DISTI #
982-HF361JW
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N12 WIN | 0 |
|
$911.9900 | Order Now |
DISTI #
70240216
|
RS | 30A 3P 600V 3W FUSED HD TYPE 12 W/WINDOW | Siemens HF361JW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$863.6100 / $959.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$746.7700 / $790.9000 | Buy Now |
Part Details for HF361JW
HF361JW CAD Models
HF361JW Part Data Attributes
|
HF361JW
Siemens
Buy Now
|
Compare Parts:
HF361JW
Siemens
|
Samacsys Manufacturer | SIEMENS |