Part Details for HF361N by Siemens
Overview of HF361N by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361N-ND
|
DigiKey | HDSS FUS 3P4W 600V 30A N1 Min Qty: 1 Lead time: 2 Weeks Container: Box |
36 In Stock |
|
$334.7480 / $386.6900 | Buy Now |
DISTI #
982-HF361N
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P4W 600V 30A N1 | 0 |
|
$356.0600 / $360.7200 | Order Now |
DISTI #
70821105
|
RS | 30A 3P 600V 4W FUSED HD TYPE 1 | Siemens HF361N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$348.0200 / $386.6900 | Buy Now |
|
Onlinecomponents.com | 3-Pole, 3-Fuse and Solid Neutral for Heavy Duty Safety Switches RoHS: Compliant |
1 In Stock |
|
$316.4200 / $350.6100 | Buy Now |
|
Master Electronics | 3-Pole, 3-Fuse and Solid Neutral for Heavy Duty Safety Switches RoHS: Compliant |
1 In Stock |
|
$316.4200 / $350.6100 | Buy Now |