There are no models available for this part yet.
Overview of HF361PVPG by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF361PVPG by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HF361PVPG-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N1 PV PG Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$456.1000 | Buy Now | |
DISTI #
982-HF361PVPG
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N1 PV PG | 0 |
|
$430.3900 / $444.3100 | Order Now | |
DISTI #
70821107
|
RS | Fusible Disconnect Switch, 3P 30A 600V, NEMA 1, Positive Ground, HF Series | Siemens HF361PVPG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.4900 / $458.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.9600 / $385.2200 | Buy Now |