Part Details for HF361RL by Siemens
Overview of HF361RL by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361RL-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N3R OSIZE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$725.9600 | Buy Now |
DISTI #
982-HF361RL
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N3R OSIZE | 0 |
|
$668.2300 / $696.8700 | Order Now |
DISTI #
70821173
|
RS | Fusible Disconnect Switch, 3P 30A 600V, NEMA 3R, HF Series | Siemens HF361RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$659.9000 / $733.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$579.3100 / $613.1600 | Buy Now |