Part Details for HF361SCH by Siemens
Overview of HF361SCH by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361SCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361SCH-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N4X C HIN Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6,317.0100 | Buy Now |
DISTI #
982-HF361SCH
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N4X C HIND | 0 |
|
$5,774.7900 | Order Now |
DISTI #
70821425
|
RS | 30A 3P 600V FUSED RECEPT SW TYPE 4X | Siemens HF361SCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,328.4000 / $5,608.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,611.6600 / $8,875.9400 | Buy Now |