Part Details for HF361SCHW by Siemens
Overview of HF361SCHW by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361SCHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361SCHW-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N4X C HIN Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6,677.6100 | Buy Now |
DISTI #
982-HF361SCHW
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N4X C HIN WIN | 0 |
|
$5,554.7100 | Order Now |
DISTI #
70821426
|
RS | 30A 3P 600V FUSED RECEPT SW TP4X W/WIND | Siemens HF361SCHW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,071.1100 / $6,390.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,103.2400 / $9,382.6100 | Buy Now |