Part Details for HF365NA by Siemens
Overview of HF365NA by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF365NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF365NA-ND
|
DigiKey | HDSS FUS 3P4W 600V 400A N1 SERIE Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$3,157.6000 | Buy Now |
DISTI #
982-HF365NA
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P4W 600V 400A N1 SERIES A | 0 |
|
$2,869.4800 | Order Now |
DISTI #
70821617
|
RS | 400A 3P 600V 4W FUSED HD TYPE 1 | Siemens HF365NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,999.7200 / $3,157.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,540.8700 / $2,726.2800 | Buy Now |