Part Details for HF365RA by Siemens
Overview of HF365RA by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF365RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF365RA-ND
|
DigiKey | HDSS FUS 3P3W 600V 400A N3R SERI Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$3,662.5100 | Buy Now |
DISTI #
982-HF365RA
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 400A N3R SERIES A | 0 |
|
$3,288.4500 | Order Now |
DISTI #
70821695
|
RS | 400A 3P 600V 3W Fused Hd Type 3R | Siemens HF365RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,441.4800 / $3,622.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,886.1900 / $3,096.8000 | Buy Now |