Part Details for HF366JA by Siemens
Overview of HF366JA by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF366JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF366JA-ND
|
DigiKey | HDSS FUS 3P3W 600V 600A N12 SERI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$8,862.5000 | Buy Now |
DISTI #
982-HF366JA
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 600A N12 SERIES A | 0 |
|
$7,800.2100 | Order Now |
DISTI #
70821335
|
RS | 600A 3P 600V 3W FUSED HD TYPE 12 | Siemens HF366JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$8,768.5600 / $9,039.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,676.7800 / $6,881.6900 | Buy Now |