HF36TB02DJO
Hind Rectifiers Ltd
Description: Silicon Controlled Rectifier, 36000mA I(T), 200V V(DRM)

Overview of HF36TB02DJO by Hind Rectifiers Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HF36TB02DJO by Hind Rectifiers Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HF36TB02DJO by Hind Rectifiers Ltd

HF36TB02DJO
Hind Rectifiers Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HIND RECTIFIERS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
25 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2.5 V
Non-Repetitive Pk On-state Cur
850 A
On-state Current-Max
36000 A
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. HF36TB02DJO
    Hind Rectifiers Ltd
    Silicon Controlled Rectifier, 36000mA I(T), 200V V(DRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF36TB02DJO by Hind Rectifiers Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF36TB02DJO by Hind Rectifiers Ltd

  • Please alert me when HF36TB02DJO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF36TB02DJO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF36TB02DJO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF36TB02DJO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF36TB02DJO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF36TB02DJO by Hind Rectifiers Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: