Part Details for HF3FD/012-ZSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF3FD/012-ZSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF3FD/012-ZSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 12Vdc - SPDT - 10(NO)/5(NC)A @ 250Vac/5A @ 28Vdc RoHS: Compliant | 0 |
|
$0.4610 / $7.0100 | Buy Now |