Part Details for HF41F/24-ZS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF41F/24-ZS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF41F/24-ZS(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209655
|
RS | Indstrl Relay, 24VDC Coil, 6AAmp, 1 Form C Contact, N/A, HF41F Series | Hongfa HF41F/24-ZS(257) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 | RFQ |
|
Onlinecomponents.com | Relay - 24Vdc - SPDT - 6A @ 250Vac/6A @ 30Vdc RoHS: Compliant |
186 In Stock |
|
$2.0800 / $10.8200 | Buy Now |
DISTI #
77930322
|
Verical | HF41F/24-ZS(257) Min Qty: 6 Package Multiple: 3 Date Code: 2352 | Americas - 186 |
|
$2.9250 / $14.0660 | Buy Now |
|
Master Electronics | Relay - 24Vdc - SPDT - 6A @ 250Vac/6A @ 30Vdc RoHS: Compliant |
186 In Stock |
|
$2.0800 / $10.8200 | Buy Now |