Part Details for HF41F/6-ZS by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF41F/6-ZS by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF41F/6-ZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF41F/006-ZS
|
TME | Relay: electromagnetic, SPDT, Ucoil: 6VDC, 6A, 6A/250VAC, 6A/30VDC Min Qty: 1 | 0 |
|
$1.8200 / $3.6200 | RFQ |
Part Details for HF41F/6-ZS
HF41F/6-ZS CAD Models
HF41F/6-ZS Part Data Attributes:
|
HF41F/6-ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF41F/6-ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 9VDC (Coil), 170mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 212 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 180W@125VDC | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |