Part Details for HF41F/24-ZST(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF41F/24-ZST(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF41F/24-ZST(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74006690
|
RS | Industrial Relay, 24VDC Coil, 6AAmp, 1 Form C Contact, N/A, HF41F Series | Hongfa HF41F/24-ZST(257) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | RFQ |
|
Onlinecomponents.com | Relay - 24Vdc - SPDT - 6A @ 250Vac/6A @ 30Vdc RoHS: Compliant | 0 |
|
$2.0200 / $5.5200 | Buy Now |