There are no models available for this part yet.
Overview of HF41F/24-ZSTG(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF41F/24-ZSTG(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72209660
|
RS | Industrial Relay, 24VDC Coil, 6AAmp, 1 Form C Contact, N/A, HF41F Series | Hongfa HF41F/24-ZSTG(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1141 |
|
$3.5600 / $3.7500 | Buy Now | |
Onlinecomponents.com | Relay - 24Vdc - SPDT - 6A @ 250Vac/6A @ 30Vdc RoHS: Compliant | 0 |
|
$2.4400 / $6.6900 | Buy Now |