There are no models available for this part yet.
Overview of HF447/14 300' by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF447/14 300' by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC3103
|
Newark | Ribbon Cable, 14 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:14Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.4M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/14 300' RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 2 |
|
$62.1300 | Buy Now | |
DISTI #
HF447/14300'-ND
|
DigiKey | CBL RIBN 14COND 0.025 GRAY 300' Min Qty: 300 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2220 | Buy Now | |
DISTI #
25AC3103
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Unshielded, 14 Conductor, 30 AWG, 300 ft, 91.4 m - Cable Rools/Shrink Tubing (Alt: 25AC3103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$338.5700 | Buy Now | |
DISTI #
7100162093
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Unshielded, 14 Conductor, 30 AWG, 300 ft, 91.4 m - Bulk (Alt: 7100162093) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$213.6128 / $243.1365 | Buy Now | |
DISTI #
517-HF447/14-300
|
Mouser Electronics | Flat Cables 30AWG 14C .025IN 300FT SPOOL GRAY RoHS: Compliant | 0 |
|
$276.5300 / $288.7600 | Order Now | |
DISTI #
34501550
|
Verical | Round Conductor Flat, 30 AWG, Tinned Solid Copper Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$86.1809 / $89.3957 | Buy Now |