Part Details for HF447/16 100' by 3M Interconnect
Overview of HF447/16 100' by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/16 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3105
|
Newark | Ribbon Cable, 16 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:16Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/16 100' Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$140.1700 | Buy Now |
DISTI #
3M156339-100-ND
|
DigiKey | CABLE RIBBON 16COND 0.025 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
400 In Stock |
|
$1.2626 / $2.1842 | Buy Now |
DISTI #
3M156339-10-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 10' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2256 / $23.4100 | Buy Now |
DISTI #
3M156339-25-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 25' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$28.8674 / $55.5000 | Buy Now |
DISTI #
3M156339-50-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 50' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$53.9517 / $103.0700 | Buy Now |
DISTI #
3M156339-5-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 5' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4870 / $12.4500 | Buy Now |
DISTI #
3M156339-1-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7675 / $3.3900 | Buy Now |
DISTI #
7100142065
|
Avnet Americas | 3Mâ„¢ HF447/16 100'=ULLSHF/16/CAB/TYP1/30AWG/SLD/.025/100' - Bulk (Alt: 7100142065) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4323 / $100.6547 | Buy Now |
DISTI #
517-HF447/16-100
|
Mouser Electronics | Flat Cables 30AWG 16C .025IN 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$95.9300 | Order Now |