Part Details for HF447/30 100' by 3M Interconnect
Overview of HF447/30 100' by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/30 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6474
|
Newark | Ribbon Cable, 30 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:30Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/30 100' Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$245.3000 | Buy Now |
DISTI #
19-HF447/30100'-ND
|
DigiKey | CBL RIBN Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1731 | Buy Now |
DISTI #
32AC6474
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Unshielded, 30 Conductor, 30 AWG, 100 ft, 30.5 m - Cable Rools/Shrink Tubing (Alt: 32AC6474) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$245.3000 | Buy Now |
DISTI #
7100162110
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Unshielded, 30 Conductor, 30 AWG, 100 ft, 30.5 m - Bulk (Alt: 7100162110) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$154.7633 / $176.1533 | Buy Now |
DISTI #
517-HF447/30-100
|
Mouser Electronics | Flat Cables 30AWG 30C .025IN 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$169.0100 | Order Now |